+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2/32

Transformer: mains; 2VA; 230VAC; 12V; 6V; 100mA; 100mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TS2/32
TME Symbol:
TS2/32

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
2VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
6V
Secondary winding current 1
0.1A
Secondary winding current 2
0.1A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-8, 5-6
Primary winding terminals
4-1
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight107.88 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS2/32
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 5.99 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 5.58 EUR
Net price for quantities from 25 pcs - 4.36 EURGross price for quantities from 25 pcs - 5.23 EUR