+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | mains | |
Power | 2VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 24V | |
Secondary winding current 1 | 60mA | |
Mounting | screw type | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Secondary winding terminals | 5-8 | |
Primary winding terminals | 1-4 | |
Insulation class | I | |
Electrical insulation strength | 4kV/60s | |
Leads | for PCB |