+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS3011ILT

IC: comparator; fast; Cmp: 1; 2.2÷5V; SMT; SOT23-5; reel,tape; 100pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3011ILT
TME Symbol:
TS3011ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3011ILT
1100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.21 USD
Packaging method by the manufacturer:Reel = 3 000 pcs