+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3011IYQ3T

IC: comparator; fast; Cmp: 1; 2.2÷5V; SMT; DFN8; reel,tape; Iio: 100pA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3011IYQ3T
TME Symbol:
TS3011IYQ3T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5V
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Input bias current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3011IYQ3T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.31 USD