+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3021HIYLT

IC: comparator; fast; Cmp: 1; 2÷5V; SMT; SOT23; reel,tape; Iio: 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3021HIYLT
TME Symbol:
TS3021HIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2...5V
Mounting
SMT
Case
SOT23
Operating temperature
-40...150°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
100nA
Input bias current
0.3µA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3021HIYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 2 pcs - 1.86 EURGross price for quantities from 2 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.70 EUR
Net price for quantities from 50 pcs - 1.35 EURGross price for quantities from 50 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.28 EURGross price for quantities from 100 pcs - 1.54 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.44 EUR