+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS3022IDT

IC: comparator; fast; Cmp: 2; 1.8÷5V; SMT; SO8; reel,tape; 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3022IDT
TME Symbol:
TS3022IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
1.8...5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
100nA
Gross weight0.122 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS3022IDT
2340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.28 USD
Packaging method by the manufacturer:Reel = 2 500 pcs