+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS321IDBVR

IC: operational amplifier; 800kHz; Ch: 1; Uoper: 1.5÷30V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS321IDBVR
TME Symbol:
TS321IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Operating voltage
1.5...30V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
0.5mV
Kind of package
reel, tape
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TS321IDBVR
2109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs