+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS321IDR

IC: operational amplifier; 800kHz; ±1.5÷15VDC,3÷30VDC; SO8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS321IDR
TME Symbol:
TS321IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TS321IDR
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.