+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 800kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 1.5...30V DC | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | low power | |
Input offset voltage | 4mV | |
Kind of package | reel, tape |