+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS331ICT

IC: comparator; low-power; Cmp: 1; 1.6÷5V; SMT; SC70-5; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS331ICT
TME Symbol:
TS331ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.6...5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
100nA
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS331ICT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.62 EURGross price for quantities from 3000 pcs - 0.74 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs