+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS334IYDT

IC: comparator; low-power; Cmp: 4; 1.6÷5V; SMT; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS334IYDT
TME Symbol:
TS334IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
1.6...5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
100nA
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS334IYDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.00 EURGross price for quantities from 2500 pcs - 1.21 EUR