+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS339CDT

IC: comparator; low-power; Cmp: 4; 2.7÷16V; SMT; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS339CDT
TME Symbol:
TS339CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
2.7...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Gross weight0.184 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS339CDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.28 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.27 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.26 EUR
Net price for quantities from 12500 pcs - 0.21 EURGross price for quantities from 12500 pcs - 0.25 EUR
Net price for quantities from 25000 pcs - 0.20 EURGross price for quantities from 25000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs