+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3431AILT

IC: voltage reference source; 1.24V; ±1%; SOT23-3; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3431AILT
TME Symbol:
TS3431AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±1%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...105°C
Operating voltage
1.24...24V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS3431AILT
1873 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 25 pcs - 0.18 GBPGross price for quantities from 25 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.19 GBP
Net price for quantities from 250 pcs - 0.14 GBPGross price for quantities from 250 pcs - 0.17 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 3000 pcs - 0.13 GBPGross price for quantities from 3000 pcs - 0.15 GBP
Net price for quantities from 6000 pcs - 0.12 GBPGross price for quantities from 6000 pcs - 0.14 GBP
Net price for quantities from 9000 pcs - 0.12 GBPGross price for quantities from 9000 pcs - 0.14 GBP
Net price for quantities from 30000 pcs - 0.11 GBPGross price for quantities from 30000 pcs - 0.13 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs