+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3702CDT

IC: comparator; low-power; Cmp: 2; 2.7÷16V; SMT; SO8; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TS3702CDT
TME Symbol:
TS3702CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.108 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS3702CDT
8 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs