+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3704CDT

IC: comparator; low-power; Cmp: 4; 2.7÷16V; SMT; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3704CDT
TME Symbol:
TS3704CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
2.7...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.174 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS3704CDT
2061 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 2500 pcs - 0.40 EURGross price for quantities from 2500 pcs - 0.48 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs