+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS393DR2G

IC: comparator; Cmp: 2; 2.7÷16V; SMT; SO8; reel,tape; Iio: 1pA; IB: 1pA


Manufacturer: ONSEMI

Manufacturer part number:
TS393DR2G
TME Symbol:
TS393DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-65...150°C
Input offset voltage
13mV
Kind of package
reel, tape
Input offset current
1pA
Input bias current
1pA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
TS393DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.