+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS3PBBULK

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; black


Manufacturer: AMPHENOL

Manufacturer part number:
TS3PBBULK
TME Symbol:
TS3PBBULK

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Flammability rating
UL94V-0
Contact material
bronze
Cable external diameter
3...6mm
Operating temperature
-25...75°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
TS3PBBULK
0 in TME stock
Net price for quantities from 100 pcs - 3.28 EURGross price for quantities from 100 pcs - 3.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.