+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS40/023

Transformer: mains; 40VA; 230VAC; 12V; 3.3A; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS40/023
TME Symbol:
TS40/023

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
3.3A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
9-7
Primary winding terminals
2-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight934.8 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS40/023
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.46 EURGross price for quantities from 1 pcs - 25.76 EUR
Net price for quantities from 6 pcs - 20.16 EURGross price for quantities from 6 pcs - 24.19 EUR
Net price for quantities from 26 pcs - 18.86 EURGross price for quantities from 26 pcs - 22.63 EUR
Net price for quantities from 100 pcs - 17.56 EURGross price for quantities from 100 pcs - 21.07 EUR