+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS431IZ-AP

IC: voltage reference source; 1.24V; ±2%; TO92; Ammo Pack; 30mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS431IZ-AP
TME Symbol:
TS431IZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±2%
Mounting
THT
Case
TO92
Operating temperature
-40...125°C
Operating voltage
1.24...6V
Kind of package
Ammo Pack
Maximum output current
30mA
Gross weight0.289 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS431IZ-AP
1797 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 2 000 pcs