+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS461CDT

IC: operational amplifier; 12MHz; Ch: 1; 2.7÷10VDC; SO8; 7mV; 200nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS461CDT
TME Symbol:
TS461CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-20...70°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS461CDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2500 pcs - 0.31 EURGross price for quantities from 2500 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.29 EURGross price for quantities from 5000 pcs - 0.35 EUR
Net price for quantities from 7500 pcs - 0.29 EURGross price for quantities from 7500 pcs - 0.34 EUR