+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS461CLT

IC: operational amplifier; 12MHz; Ch: 1; 2.7÷10VDC; SOT23-5; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS461CLT
TME Symbol:
TS461CLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SOT23-5
Operating temperature
-20...70°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS461CLT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.38 USD