+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS462CPT

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; TSSOP8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS462CPT
TME Symbol:
TS462CPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
TSSOP8
Operating temperature
-20...70°C
Slew rate
4V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.067 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS462CPT
3926 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 12000 pcs - 0.24 USDGross price for quantities from 12000 pcs - 0.28 USD
Net price for quantities from 20000 pcs - 0.22 USDGross price for quantities from 20000 pcs - 0.26 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs