+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS464CDT

IC: operational amplifier; 12MHz; Ch: 4; 2.7÷10VDC; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS464CDT
TME Symbol:
TS464CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO14
Slew rate
4V/μs
Kind of package
reel, tape
Input offset current
200nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.18 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS464CDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 2 500 pcs