+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS472EIJT

IC: audio amplifier; Ch: 2; Amp.class: AB; flip chip12; 2.2÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
TS472EIJT
TME Symbol:
TS472EIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
flip chip12
Operating temperature
-40...85°C
Voltage supply range
2.2...5.5V DC
Quiescent current
2.4mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS472EIJT
0 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)