+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4890IST

IC: audio amplifier; Pout: 1W; Ch: 1; Amp.class: AB; miniSO8; 8mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS4890IST
TME Symbol:
TS4890IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
miniSO8
Operating temperature
-40...85°C
Bandwidth
2MHz
Voltage supply range
2.2...5.5V DC
Quiescent current
8mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4890IST
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.