+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4990IDT

IC: audio amplifier; Pout: 1.2W; Ch: 1; Amp.class: AB; SO8; 8Ω; 6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS4990IDT
TME Symbol:
TS4990IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1.2W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
SO8
Impedance
Operating temperature
-40...85°C
Bandwidth
1.5MHz
Voltage supply range
2.2...5.5V DC
Quiescent current
6mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4990IDT
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 0.91 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.87 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 2500 pcs - 0.56 EURGross price for quantities from 2500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.