+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4990IST

IC: audio amplifier; Pout: 1.2W; Ch: 1; Amp.class: AB; miniSO8; 8Ω

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4990IST
TME Symbol:
TS4990IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1.2W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
miniSO8
Impedance
Voltage supply range
2.2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4990IST
0 in TME stock
Net price for quantities from 4000 pcs - 0.61 USDGross price for quantities from 4000 pcs - 0.73 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.