+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4995EIJT

IC: audio amplifier; Pout: 1.2W; Ch: 1; Amp.class: AB; flip chip9


Manufacturer: STMicroelectronics

Manufacturer part number:
TS4995EIJT
TME Symbol:
TS4995EIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1.2W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
flip chip9
Operating temperature
-40...85°C
Bandwidth
2MHz
Voltage supply range
2.5...5.5V DC
Quiescent current
7mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4995EIJT
0 in TME stock
Net price for quantities from 1 pcs - 0.96 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 10 pcs - 0.70 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 25 pcs - 0.64 GBPGross price for quantities from 25 pcs - 0.77 GBP
Net price for quantities from 100 pcs - 0.57 GBPGross price for quantities from 100 pcs - 0.69 GBP
Net price for quantities from 250 pcs - 0.54 GBPGross price for quantities from 250 pcs - 0.64 GBP
Net price for quantities from 500 pcs - 0.52 GBPGross price for quantities from 500 pcs - 0.62 GBP
Net price for quantities from 1000 pcs - 0.50 GBPGross price for quantities from 1000 pcs - 0.60 GBP
Net price for quantities from 2500 pcs - 0.48 GBPGross price for quantities from 2500 pcs - 0.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.