+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4/026

Transformer: mains; 4VA; 230VAC; 18V; 18V; 120mA; 120mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS4/026
TME Symbol:
TS4/026

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.12A
Secondary winding current 2
0.12A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-7, 5-6
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Transformer jumper
3-2
Gross weight162.5 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS4/026
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.02 EURGross price for quantities from 1 pcs - 8.43 EUR
Net price for quantities from 5 pcs - 6.60 EURGross price for quantities from 5 pcs - 7.92 EUR
Net price for quantities from 25 pcs - 6.17 EURGross price for quantities from 25 pcs - 7.41 EUR
Net price for quantities from 100 pcs - 5.75 EURGross price for quantities from 100 pcs - 6.90 EUR