+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS507IYLT

IC: operational amplifier; 1.9MHz; Ch: 1; 2.7÷5.5VDC; SOT23-5; 45nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TS507IYLT
TME Symbol:
TS507IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
0.75mV
Kind of package
reel, tape
Input offset current
45nA
Application
automotive industry
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS507IYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 3000 pcs - 0.79 USDGross price for quantities from 3000 pcs - 0.94 USD