+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS50/017

Transformer: mains; 50VA; 230VAC; 115V; 420mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS50/017
TME Symbol:
TS50/017

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
115V
Secondary winding current 1
0.42A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
9-7
Primary winding terminals
2-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight920.5 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS50/017
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.53 EURGross price for quantities from 1 pcs - 23.43 EUR
Net price for quantities from 5 pcs - 18.50 EURGross price for quantities from 5 pcs - 22.20 EUR
Net price for quantities from 25 pcs - 16.84 EURGross price for quantities from 25 pcs - 20.21 EUR
Packaging method by the manufacturer:Cardboard = 1 pcs