+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS7221AILT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SOT23-5; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS7221AILT
TME Symbol:
TS7221AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.3nA
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS7221AILT
1717 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.41 EURGross price for quantities from 250 pcs - 0.49 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 3000 pcs - 0.36 EURGross price for quantities from 3000 pcs - 0.44 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs