+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS824AILT-2.5

IC: voltage reference source; 2.5V; ±0.5%; SOT23-3; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TS824AILT-2.5
TME Symbol:
TS824AILT-2.5

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS824AILT-2.5
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)