+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS824ILT-1.2

IC: voltage reference source; 1.225V; ±1%; SOT23-3; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS824ILT-1.2
TME Symbol:
TS824ILT-1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±1%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS824ILT-1.2
2968 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 3 000 pcs