+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS831-3IPT

IC: supervisor circuit; power on reset monitor (PoR); 1÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
TS831-3IPT
TME Symbol:
TS831-3IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
TSSOP8
Operating temperature
-40...125°C
Mounting
SMD
Maximum output current
5mA
Threshold on-voltage
2.71V
Kind of package
tube
Number of channels
1
Supply voltage
  • 1...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
TS831-3IPT
0 in TME stock
Net price for quantities from 3 pcs - 0.45 EURGross price for quantities from 3 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 4000 pcs - 0.30 EURGross price for quantities from 4000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.