+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS861AILT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SOT23-5; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS861AILT
TME Symbol:
TS861AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS861AILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.30 USD