+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS861IDT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS861IDT
TME Symbol:
TS861IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS861IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD