+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS861ILT

IC: comparator; low-power; Cmp: 1; 2.7÷10V; SMT; SOT23-5; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS861ILT
TME Symbol:
TS861ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...10V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS861ILT
5050 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 3 pcs - 0.74 USDGross price for quantities from 3 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.58 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs