+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS862AIPT

IC: comparator; low-power; Cmp: 2; 2.7÷10V; SMT; TSSOP8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS862AIPT
TME Symbol:
TS862AIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...10V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Input bias current
0.6nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS862AIPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.49 USD