+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS862IDT

IC: comparator; low-power; Cmp: 2; 2.7÷10V; SMT; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS862IDT
TME Symbol:
TS862IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...10V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.14 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS862IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 5000 pcs - 0.57 USDGross price for quantities from 5000 pcs - 0.69 USD