+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS864IPT

IC: comparator; low-power; Cmp: 4; 2.7÷10V; SMT; TSSOP14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS864IPT
TME Symbol:
TS864IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
2.7...10V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.3nA
Gross weight0.095 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
TS864IPT
1169 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 2 pcs - 1.13 EURGross price for quantities from 2 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 1.10 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 125 pcs - 0.73 EURGross price for quantities from 125 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.81 EUR
Net price for quantities from 2500 pcs - 0.63 EURGross price for quantities from 2500 pcs - 0.75 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs