+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS882IQ2T

IC: comparator; low-power; Cmp: 2; 1.1÷5.5V; SMT; DFN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS882IQ2T
TME Symbol:
TS882IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.1...5.5V
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Input bias current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS882IQ2T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 GBPGross price for quantities from 1 pcs - 1.55 GBP
Net price for quantities from 10 pcs - 0.93 GBPGross price for quantities from 10 pcs - 1.12 GBP
Net price for quantities from 25 pcs - 0.86 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 50 pcs - 0.82 GBPGross price for quantities from 50 pcs - 0.99 GBP
Net price for quantities from 100 pcs - 0.78 GBPGross price for quantities from 100 pcs - 0.94 GBP
Net price for quantities from 250 pcs - 0.74 GBPGross price for quantities from 250 pcs - 0.88 GBP
Net price for quantities from 500 pcs - 0.71 GBPGross price for quantities from 500 pcs - 0.85 GBP
Net price for quantities from 3000 pcs - 0.65 GBPGross price for quantities from 3000 pcs - 0.78 GBP