+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS883IQ2T

IC: comparator; low-power; Cmp: 2; 0.9÷5.5V; SMT; DFN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS883IQ2T
TME Symbol:
TS883IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
0.9...5.5V
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Input offset voltage
12mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Input bias current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS883IQ2T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 1.05 EUR