+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS884IPT

IC: comparator; low-power; Cmp: 4; 1.1÷5.5V; SMT; TSSOP8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS884IPT
TME Symbol:
TS884IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
1.1...5.5V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.1nA
Input bias current
0.1nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TS884IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 25 pcs - 1.53 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.60 EUR
Net price for quantities from 250 pcs - 1.25 EURGross price for quantities from 250 pcs - 1.50 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.44 EUR
Net price for quantities from 2500 pcs - 1.13 EURGross price for quantities from 2500 pcs - 1.36 EUR