+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS8/024

Transformer: mains; 8VA; 230VAC; 15.5V; 500mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS8/024
TME Symbol:
TS8/024

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
15.5V
Secondary winding current 1
0.5A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-5
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Gross weight247.76 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS8/024
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 8.64 USD
Net price for quantities from 25 pcs - 6.97 USDGross price for quantities from 25 pcs - 8.36 USD