+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS8/28

Transformer: mains; 8VA; 230VAC; 8.1V; 8.1V; 350mA; 350mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS8/28
TME Symbol:
TS8/28

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8.1V
Secondary voltage 2
8.1V
Secondary winding current 1
350mA
Secondary winding current 2
350mA
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
1-3, 3-4
Primary winding terminals
5-8
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Dimensions
Gross weight237.5 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS8/28
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.01 EURGross price for quantities from 1 pcs - 10.81 EUR
Net price for quantities from 5 pcs - 8.47 EURGross price for quantities from 5 pcs - 10.16 EUR
Net price for quantities from 25 pcs - 7.92 EURGross price for quantities from 25 pcs - 9.50 EUR
Net price for quantities from 100 pcs - 7.38 EURGross price for quantities from 100 pcs - 8.85 EUR