+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS8/36

Transformer: mains; 8VA; 230VAC; 9V; 600mA; screw type; IP00

Manufacturer: INDEL

Manufacturer part number:
TS8/36
TME Symbol:
TS8/36

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
0.6A
Mounting
screw type
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-10
Primary winding terminals
1-4
Insulation class
I
Electrical insulation strength
4kV/60s
Leads
for PCB
Gross weight351.2 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TS8/36
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 10.47 USDGross price for quantities from 5 pcs - 12.56 USD
Net price for quantities from 25 pcs - 9.90 USDGross price for quantities from 25 pcs - 11.88 USD