+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS912BIDT

IC: operational amplifier; 0.8÷1.4MHz; Ch: 2; 2.7÷16VDC; SO8; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS912BIDT
TME Symbol:
TS912BIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.8...1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.119 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS912BIDT
572 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.96 USD
Net price for quantities from 5000 pcs - 0.77 USDGross price for quantities from 5000 pcs - 0.92 USD
Packaging method by the manufacturer:Reel = 2 500 pcs