+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS912ID

IC: operational amplifier; 0.8÷1.4MHz; Ch: 2; 2.7÷16VDC; SO8; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS912ID
TME Symbol:
TS912ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.8...1.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
12mV
Kind of package
tube
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS912ID
215 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 1.07 USD
Packaging method by the manufacturer:Tube = 100 pcs