+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS914AIDT

IC: operational amplifier; 1MHz; Ch: 4; 2.7÷16VDC; SO14; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS914AIDT
TME Symbol:
TS914AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS914AIDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 5 pcs - 1.72 EURGross price for quantities from 5 pcs - 2.06 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.30 EURGross price for quantities from 50 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 250 pcs - 1.12 EURGross price for quantities from 250 pcs - 1.34 EUR
Net price for quantities from 500 pcs - 1.06 EURGross price for quantities from 500 pcs - 1.28 EUR
Net price for quantities from 2500 pcs - 0.99 EURGross price for quantities from 2500 pcs - 1.19 EUR